
BCR505E6327HTSA1 | |
|---|---|
DigiKey Part Number | BCR505E6327HTSA1TR-ND - Tape & Reel (TR) BCR505E6327HTSA1CT-ND - Cut Tape (CT) BCR505E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR505E6327HTSA1 |
Description | TRANS PREBIAS NPN 50V SOT23 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 100 MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BCR505E6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Last Time Buy | Frequency - Transition 100 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 330 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package PG-SOT23 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTD123YC-7-F | Diodes Incorporated | 1 | DDTD123YC-7-FDICT-ND | ¥2.73000 | Similar |
| DTC123YKAT146 | Rohm Semiconductor | 5,014 | DTC123YKAT146CT-ND | ¥1.90000 | Similar |
| DTD123YKT146 | Rohm Semiconductor | 95,799 | DTD123YKT146CT-ND | ¥5.13000 | Similar |
| MMBTRC118SS-AQ | Diotec Semiconductor | 2,669 | 4878-MMBTRC118SS-AQCT-ND | ¥1.49000 | Similar |
| MMUN2214LT1G | onsemi | 0 | MMUN2214LT1GOSCT-ND | ¥1.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 18,000 | ¥0.71809 | ¥12,925.62 |

