Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTD123YKT146

DigiKey Part Number
DTD123YKT146TR-ND - Tape & Reel (TR)
DTD123YKT146CT-ND - Cut Tape (CT)
DTD123YKT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTD123YKT146
Description
TRANS PREBIAS NPN 50V 0.5A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
DTD123YKT146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 50mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
200 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SMT3
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95,799
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.14300¥31.43
100¥2.00300¥200.30
500¥1.51142¥755.71
1,000¥1.35256¥1,352.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.15049¥3,451.47
6,000¥1.04864¥6,291.84
9,000¥0.99672¥8,970.48
15,000¥0.93838¥14,075.70
21,000¥0.90384¥18,980.64
30,000¥0.87025¥26,107.50
Manufacturers Standard Package