BCR430ULEDBOARDTOBO1 | |
---|---|
DigiKey Part Number | 448-BCR430ULEDBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BCR430ULEDBOARDTOBO1 |
Description | EVAL BOARD LED DRIVER BCR430U |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | BCR430U 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 100mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.24V | |
Features | - | |
Voltage - Input | 6V ~ 42V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BCR430U | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.27000 | ¥149.27 |