BCR 503 B6327 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 2,778
Unit Price: ¥4.22000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1
Unit Price: ¥2.65000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥4.38000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥4.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 111,501
Unit Price: ¥1.90000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,460
Unit Price: ¥1.98000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,903
Unit Price: ¥1.90000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥1.90000
Datasheet

Similar


Rohm Semiconductor
In Stock: 27,393
Unit Price: ¥1.98000
Datasheet

Similar


Rohm Semiconductor
In Stock: 12,277
Unit Price: ¥1.90000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,859
Unit Price: ¥4.71000
Datasheet

Similar


Rohm Semiconductor
In Stock: 77,615
Unit Price: ¥5.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,976
Unit Price: ¥5.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,881
Unit Price: ¥6.04000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 100 MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR 503 B6327

DigiKey Part Number
BCR503B6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR 503 B6327
Description
TRANS PREBIAS NPN 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 100 MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 50mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Discontinued at DigiKey
Frequency - Transition
100 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
330 mW
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
PG-SOT23
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Resistor - Emitter Base (R2)
2.2 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCR503E6327HTSA1Infineon Technologies2,778BCR503E6327HTSA1CT-ND¥4.22000Parametric Equivalent
PDTD123ET,215Nexperia USA Inc.11727-5141-1-ND¥2.65000Direct
DRC2523E0LPanasonic Industry0DRC2523E0LCT-ND¥4.38000Similar
DRC2523Y0LPanasonic Industry0DRC2523Y0LCT-ND¥4.38000Similar
DTC114EKAT146Rohm Semiconductor111,501DTC114EKAT146CT-ND¥1.90000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30,000¥0.34039¥10,211.70
60,000¥0.31328¥18,796.80
90,000¥0.29948¥26,953.20
150,000¥0.28396¥42,594.00
210,000¥0.27477¥57,701.70
300,000¥0.27394¥82,182.00
Manufacturers Standard Package