
BCR503E6327HTSA1 | |
|---|---|
DigiKey Part Number | BCR503E6327HTSA1TR-ND - Tape & Reel (TR) BCR503E6327HTSA1CT-ND - Cut Tape (CT) BCR503E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR503E6327HTSA1 |
Description | TRANS PREBIAS NPN 50V SOT23 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 100 MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BCR503E6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 50mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Last Time Buy | Frequency - Transition 100 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 330 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package PG-SOT23 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 2.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC114EKAT146 | Rohm Semiconductor | 111,501 | DTC114EKAT146CT-ND | ¥1.90000 | Similar |
| DTC115EKAT146 | Rohm Semiconductor | 3,460 | DTC115EKAT146CT-ND | ¥1.98000 | Similar |
| DTC123EKAT146 | Rohm Semiconductor | 7,903 | DTC123EKAT146CT-ND | ¥1.90000 | Similar |
| DTC124EKAT146 | Rohm Semiconductor | 0 | DTC124EKAT146CT-ND | ¥1.90000 | Similar |
| DTC143EKAT146 | Rohm Semiconductor | 27,393 | DTC143EKAT146CT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.58000 | ¥25.80 |
| 100 | ¥1.63000 | ¥163.00 |
| 500 | ¥1.21652 | ¥608.26 |
| 1,000 | ¥1.08287 | ¥1,082.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 18,000 | ¥0.71809 | ¥12,925.62 |

