BC847PNB6327XT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ¥0.58288
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ¥0.62911
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ¥0.74777
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥1.74000
Datasheet

Similar


onsemi
In Stock: 429
Unit Price: ¥1.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 141
Unit Price: ¥1.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13,662
Unit Price: ¥1.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,301
Unit Price: ¥1.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,588
Unit Price: ¥1.98000
Datasheet

Similar


Diodes Incorporated
In Stock: 402
Unit Price: ¥2.07000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,951
Unit Price: ¥2.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,343
Unit Price: ¥3.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 143
Unit Price: ¥3.97000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥1.98000
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847PNB6327XT

DigiKey Part Number
BC847PNB6327XTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847PNB6327XT
Description
TRANS NPN/PNP 45V PG-SOT363-PO
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Manufacturer
Infineon Technologies
Power - Max
250mW
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-VSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
PG-SOT363-PO
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847PNH6327XTSA1Infineon Technologies0BC847PNH6327XTSA1TR-ND¥0.58288Parametric Equivalent
BC847PNH6433XTMA1Infineon Technologies0BC847PNH6433XTMA1TR-ND¥0.62911Parametric Equivalent
BC847PNH6727XTSA1Infineon Technologies0BC847PNH6727XTSA1TR-ND¥0.74777Parametric Equivalent
BC847BPDW1T1Gonsemi0BC847BPDW1T1GOSCT-ND¥1.74000Similar
BC847BPDW1T2Gonsemi429BC847BPDW1T2GOSCT-ND¥1.74000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30,000¥0.33290¥9,987.00
60,000¥0.30627¥18,376.20
90,000¥0.29270¥26,343.00
150,000¥0.27746¥41,619.00
210,000¥0.26844¥56,372.40
300,000¥0.26671¥80,013.00
Manufacturers Standard Package