BBY5103WE6327HTSA1 | ||
---|---|---|
DigiKey Part Number | BBY5103WE6327HTSA1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BBY5103WE6327HTSA1 | |
Description | DIODE TUNING 7V 20MA SOD-323 | |
Customer Reference | ||
Detailed Description | Varactors Single 7 V Surface Mount PG-SOD323-3D | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 3.7pF @ 4V, 1MHz | |
Capacitance Ratio | 2.2 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 7 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | PG-SOD323-3D | |
Base Product Number |