
BAT5404WH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BAT5404WH6327XTSA1TR-ND - Tape & Reel (TR) 448-BAT5404WH6327XTSA1CT-ND - Cut Tape (CT) 448-BAT5404WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT5404WH6327XTSA1 |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Infineon Technologies | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package PG-SOT323 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54SW_R1_00001 | Panjit International Inc. | 284 | 3757-BAT54SW_R1_00001CT-ND | ¥1.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.18300 | ¥21.83 |
| 100 | ¥1.36700 | ¥136.70 |
| 500 | ¥1.01274 | ¥506.37 |
| 1,000 | ¥0.89804 | ¥898.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.75191 | ¥2,255.73 |
| 6,000 | ¥0.67818 | ¥4,069.08 |
| 9,000 | ¥0.64058 | ¥5,765.22 |
| 15,000 | ¥0.59830 | ¥8,974.50 |
| 21,000 | ¥0.57326 | ¥12,038.46 |
| 30,000 | ¥0.54891 | ¥16,467.30 |











