Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54SW_R1_00001

DigiKey Part Number
3757-BAT54SW_R1_00001TR-ND - Tape & Reel (TR)
3757-BAT54SW_R1_00001CT-ND - Cut Tape (CT)
3757-BAT54SW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SW_R1_00001
Description
DIODE ARR SCHOT 30V 200MA SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Manufacturer
Panjit International Inc.
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,385
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.70300¥7.03
100¥0.43330¥43.33
500¥0.31310¥156.55
1,000¥0.27382¥273.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.22362¥670.86
6,000¥0.19822¥1,189.32
9,000¥0.18525¥1,667.25
15,000¥0.17064¥2,559.60
21,000¥0.16199¥3,401.79
30,000¥0.15356¥4,606.80
Manufacturers Standard Package