BAS2103WE6433HTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: ¥0.19000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,983
Unit Price: ¥0.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.19000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 50,507
Unit Price: ¥0.17000
Datasheet
Diode 200 V 250mA Surface Mount PG-SOD323-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS2103WE6433HTMA1

DigiKey Part Number
448-BAS2103WE6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS2103WE6433HTMA1
Description
DIODE STD 200V 250MA PGSOD3233D
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount PG-SOD323-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-SOD323-3D
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/12/31
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30,000¥0.53877¥16,163.10