Similar
Similar
Similar
Similar

AUIRFZ48N | |
|---|---|
DigiKey Part Number | AUIRFZ48N-ND |
Manufacturer | |
Manufacturer Product Number | AUIRFZ48N |
Description | MOSFET N-CH 55V 69A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 69A (Tc) 160W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 160W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 40A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18537NKCS | Texas Instruments | 5,888 | 296-CSD18537NKCS-ND | ¥15.05000 | Similar |
| HUF75339P3 | onsemi | 0 | HUF75339P3-ND | ¥24.62000 | Similar |
| IXTP70N075T2 | IXYS | 0 | IXTP70N075T2-ND | ¥33.99000 | Similar |
| STP60NF06 | STMicroelectronics | 2,107 | 497-STP60NF06-ND | ¥22.41000 | Similar |
| STP60NF06L | STMicroelectronics | 1,270 | 497-5895-5-ND | ¥27.29000 | Similar |







