AUIRFR4292TRL | |
---|---|
DigiKey Part Number | AUIRFR4292TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRFR4292TRL |
Description | MOSFET N-CH 250V 9.3A DPAK |
Customer Reference | |
Detailed Description | N-Channel 250 V 9.3A (Tc) 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 345mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 705 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.00767 | ¥24,023.01 |
6,000 | ¥7.70662 | ¥46,239.72 |
9,000 | ¥7.45148 | ¥67,063.32 |