2EDR8258XXUMA1 | |
---|---|
DigiKey Part Number | 448-2EDR8258XXUMA1TR-ND - Tape & Reel (TR) 448-2EDR8258XXUMA1CT-ND - Cut Tape (CT) 448-2EDR8258XXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDR8258XXUMA1 |
Description | DGTL ISO 5.7KV 1CH GT DVR DSO14 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5A, 9A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDR8258XXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | 38ns, 38ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 5A, 9A | |
Current - Peak Output | 5A, 9A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Approval Agency | UL, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥28.39600 | ¥283.96 |
25 | ¥26.84440 | ¥671.11 |
100 | ¥23.26610 | ¥2,326.61 |
250 | ¥22.07296 | ¥5,518.24 |
500 | ¥19.80604 | ¥9,903.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥16.70394 | ¥25,055.91 |
3,000 | ¥15.86875 | ¥47,606.25 |