
1EDN7116UXTSA1 | |
|---|---|
DigiKey Part Number | 448-1EDN7116UXTSA1TR-ND - Tape & Reel (TR) 448-1EDN7116UXTSA1CT-ND - Cut Tape (CT) 448-1EDN7116UXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDN7116UXTSA1 |
Description | IC GATE DRVR HI/LOW SIDE TSNP-7 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC |
Datasheet | Datasheet |
EDA/CAD Models | 1EDN7116UXTSA1 Models |
Category | Driven Configuration High-Side |
Manufacturer Infineon Technologies | Number of Drivers 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Type GaN FET, MOSFET (N-Channel) |
Part Status Active | High Side Voltage - Max (Bootstrap) 200 V |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥5.54100 | ¥55.41 |
| 25 | ¥4.98160 | ¥124.54 |
| 100 | ¥4.36810 | ¥436.81 |
| 250 | ¥4.07468 | ¥1,018.67 |
| 500 | ¥3.89786 | ¥1,948.93 |
| 1,000 | ¥3.75248 | ¥3,752.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥3.51933 | ¥15,836.99 |
| 9,000 | ¥3.44088 | ¥30,967.92 |
| 13,500 | ¥3.40159 | ¥45,921.47 |
| 22,500 | ¥3.35808 | ¥75,556.80 |










