SH6001-2.2 | ||
---|---|---|
DigiKey Part Number | FB197-500-ND | |
Manufacturer | ||
Manufacturer Product Number | SH6001-2.2 | |
Description | CBL FBR OPTIC 1500UM SMPLX 500M | |
Customer Reference | ||
Detailed Description | Fiber Optic Cable Black Multimode, Simplex 1500µm 1640.4' (500.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Multimode, Simplex | |
Length | 1640.4' (500.0m) | |
Core Diameter | 1470µm | |
Cladding Diameter | 1500µm | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Tensile Strength | 12kg | |
Attenuation - Typ | - | |
Refractive Index - Core | 1.492 | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Bend Radius | 60mm | |
Core Material | Polymethyl - Methacrylate Resin | |
Cladding Material | Fluorinated Polymer | |
Numerical Aperture | 0.5 |