IF FC4 | ||
---|---|---|
DigiKey Part Number | FB159-ND | |
Manufacturer | ||
Manufacturer Product Number | IF FC4 | |
Description | FIBER CUTTER | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Cutter |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Cutter | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.68000 | ¥69.68 |
10 | ¥59.22100 | ¥592.21 |
100 | ¥53.99820 | ¥5,399.82 |
1,000 | ¥48.77243 | ¥48,772.43 |