IF 101D-0-30 | |
---|---|
DigiKey Part Number | FB178-ND |
Manufacturer | |
Manufacturer Product Number | IF 101D-0-30 |
Description | LIGHT PIPE CBL 30CM 1=100 |
Customer Reference | |
Detailed Description | Light Pipe Single Black Flexible 12" (305mm) - Fiber Optic |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Configuration | Single | |
Type | Flexible 12" (305mm) - Fiber Optic | |
Lens Style | - | |
Lens Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥474.22000 | ¥474.22 |