CK-60 | ||
---|---|---|
DigiKey Part Number | CK-60-ND | |
Manufacturer | ||
Manufacturer Product Number | CK-60 | |
Description | CBL FIBER OPTIC 1500UM POF 700M | |
Customer Reference | ||
Detailed Description | Fiber Optic Cable POF 1500µm 2296' (700.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | POF | |
Length | 2296' (700.0m) | |
Core Diameter | 1470µm | |
Cladding Diameter | 1500µm | |
Jacket (Insulation) Material | Fluoropolymer | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | 13kg | |
Attenuation - Typ | - | |
Refractive Index - Core | 1.492 | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Bend Radius | 30mm | |
Core Material | Polymethyl - Methacrylate Resin | |
Cladding Material | Fluorinated Polymer | |
Numerical Aperture | 0.5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,219.06000 | ¥4,219.06 |
3 | ¥3,972.13000 | ¥11,916.39 |