ISM97-3351AH-8.000MHZ | |
---|---|
DigiKey Part Number | 2780-ISM97-3351AH-8.000MHZTR-ND - Tape & Reel (TR) 2780-ISM97-3351AH-8.000MHZCT-ND - Cut Tape (CT) 2780-ISM97-3351AH-8.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-3351AH-8.000MHZ |
Description | OSC XO 8MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ISM97-3351AH-8.000MHZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.80900 | ¥88.09 |
50 | ¥8.23620 | ¥411.81 |
100 | ¥7.27890 | ¥727.89 |
500 | ¥6.89564 | ¥3,447.82 |
1,000 | ¥5.74634 | ¥5,746.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.55480 | ¥16,664.40 |
6,000 | ¥5.36325 | ¥32,179.50 |
15,000 | ¥5.17171 | ¥77,575.65 |