ISM95-3251AH-25.000 MHZ | ||
---|---|---|
DigiKey Part Number | 2780-ISM95-3251AH-25.000MHZTR-ND - Tape & Reel (TR) 2780-ISM95-3251AH-25.000MHZCT-ND - Cut Tape (CT) 2780-ISM95-3251AH-25.000MHZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISM95-3251AH-25.000 MHZ | |
Description | OSC XO 25MHZ 3.3V CMOS SMD | |
Customer Reference | ||
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.97100 | ¥79.71 |
50 | ¥7.45080 | ¥372.54 |
100 | ¥6.58470 | ¥658.47 |
500 | ¥6.23844 | ¥3,119.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.28938 | ¥4,289.38 |