ISM92-3351AH-24.000MHZ | ||
---|---|---|
DigiKey Part Number | 2780-ISM92-3351AH-24.000MHZTR-ND - Tape & Reel (TR) 2780-ISM92-3351AH-24.000MHZCT-ND - Cut Tape (CT) 2780-ISM92-3351AH-24.000MHZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISM92-3351AH-24.000MHZ | |
Description | OSC XO 24MHZ 3.3V CMOS SMD | |
Customer Reference | ||
Detailed Description | 24 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥10.33600 | ¥103.36 |
50 | ¥10.09920 | ¥504.96 |
100 | ¥8.65590 | ¥865.59 |
500 | ¥8.41590 | ¥4,207.95 |