ISM92-3251AH-50.000MHZ | ||
---|---|---|
DigiKey Part Number | 2780-ISM92-3251AH-50.000MHZTR-ND - Tape & Reel (TR) 2780-ISM92-3251AH-50.000MHZCT-ND - Cut Tape (CT) 2780-ISM92-3251AH-50.000MHZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISM92-3251AH-50.000MHZ | |
Description | OSC XO 50MHZ 3.3V CMOS SMD | |
Customer Reference | ||
Detailed Description | 50 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.34200 | ¥93.42 |
50 | ¥8.73480 | ¥436.74 |
100 | ¥7.71920 | ¥771.92 |
500 | ¥7.31306 | ¥3,656.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.09421 | ¥6,094.21 |
3,000 | ¥5.89108 | ¥17,673.24 |
5,000 | ¥5.68793 | ¥28,439.65 |
10,000 | ¥5.48479 | ¥54,847.90 |