Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Illumra | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Key Card Reader | |
Voltage - Supply | - | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥805.75000 | ¥805.75 |
10 | ¥759.70100 | ¥7,597.01 |
100 | ¥667.61450 | ¥66,761.45 |