Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Illumra | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Pack | |
Voltage - Supply | 120 ~ 277VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥648.87000 | ¥648.87 |
10 | ¥605.03100 | ¥6,050.31 |
100 | ¥526.11280 | ¥52,611.28 |