Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Illumra | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage - Supply | - | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥651.58000 | ¥651.58 |
10 | ¥607.58200 | ¥6,075.82 |
48 | ¥563.55292 | ¥27,050.54 |
144 | ¥528.33076 | ¥76,079.63 |