104MKP275K | ||
---|---|---|
DigiKey Part Number | 1572-1006-ND | |
Manufacturer | ||
Manufacturer Product Number | 104MKP275K | |
Description | CAP FILM 0.1UF 10% 310VAC RADIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.445" (11.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.55000 | ¥4.55 |
10 | ¥3.07300 | ¥30.73 |
50 | ¥2.44380 | ¥122.19 |
100 | ¥2.01780 | ¥201.78 |
500 | ¥1.57654 | ¥788.27 |
1,000 | ¥1.34004 | ¥1,340.04 |
2,500 | ¥1.26123 | ¥3,153.08 |
5,000 | ¥1.18240 | ¥5,912.00 |