CF9-03-04-INI | |
---|---|
DigiKey Part Number | 4849-CF9-03-04-INI-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-03-04-INI |
Description | TPE 4C/22AWGCTRL CBL 300V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Blue 22 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Blue | |
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.66000 | ¥31.66 |
3 | ¥29.42667 | ¥88.28 |
5 | ¥28.30600 | ¥141.53 |
7 | ¥27.59429 | ¥193.16 |
10 | ¥27.02700 | ¥270.27 |
25 | ¥25.32880 | ¥633.22 |
50 | ¥24.05760 | ¥1,202.88 |
100 | ¥22.92510 | ¥2,292.51 |