CF9-02-02 | ||
---|---|---|
DigiKey Part Number | 4849-CF9-02-02-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | CF9-02-02 | |
Description | TPE 2C/24AWG CTRL CBL 300V FEET | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 24 AWG Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Blue | |
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.75000 | ¥21.75 |
3 | ¥20.17333 | ¥60.52 |
5 | ¥19.45000 | ¥97.25 |
7 | ¥18.99571 | ¥132.97 |
10 | ¥18.54400 | ¥185.44 |
25 | ¥17.38120 | ¥434.53 |
50 | ¥16.48580 | ¥824.29 |
100 | ¥15.67920 | ¥1,567.92 |