VVB001 | ||
---|---|---|
DigiKey Part Number | 2330-VVB001-ND | |
Manufacturer | ||
Manufacturer Product Number | VVB001 | |
Description | VIBRATION&TEMPERATURE SENSOR, NO | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Vibration Sensor Digital Panel Mount Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | 2Hz ~ 10kHz | |
Sensitivity | - | |
Output Type | Digital | |
Power - Rated | 18V ~ 30V / 50mA | |
Operating Temperature | -30°C ~ 80°C | |
Features | - | |
Package / Case | Cylinder, Threaded | |
Mounting Type | Panel Mount | |
Termination | Connector |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,287.40000 | ¥6,287.40 |