TA3313 | |
---|---|
DigiKey Part Number | 2330-TA3313-ND |
Manufacturer | |
Manufacturer Product Number | TA3313 |
Description | TEMPERATURE TRANSMITTER,0 TO 300 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog | |
Sensing Temperature - Local | -18°C ~ 149°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 10V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.1°C (±0.3°C) | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,307.34000 | ¥2,307.34 |