OGT500 | ||
---|---|---|
DigiKey Part Number | 2330-OGT500-ND | |
Manufacturer | ||
Manufacturer Product Number | OGT500 | |
Description | DIFFUSE REFLECTION SENSOR; RED L | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Diffuse Optical Sensor 0.079" ~ 31.496" (2mm ~ 800mm) PNP - Dark-ON/Light-ON | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.079" ~ 31.496" (2mm ~ 800mm) | |
Voltage - Supply | 10V ~ 36V | |
Response Time | - | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (624nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,403.79000 | ¥1,403.79 |