O3D302 | ||
---|---|---|
DigiKey Part Number | 2330-O3D302-ND | |
Manufacturer | ||
Manufacturer Product Number | O3D302 | |
Description | 3D SENSOR, IMAGE RESOLUTION 3D 1 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 3D Inspection Camera Color Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | 3D Inspection Camera | |
Visual Field (Max) | 3.8m x 5.0m | |
Visual Field (Min) | 370.0mm x 500.0mm | |
Installation Distance | 300.0mm ~ 8.0m | |
Resolution | 176 x 132 (23,232 Pixels) | |
Light Source | Integrated (Infrared) | |
Scan Rate | 25 scans/s | |
Image Type | Color | |
Sensor Type | - | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP65/IP67/IP69k - Dust Tight, Water Resistant, Waterproof | |
Termination Style | Connector | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24,644.64000 | ¥24,644.64 |