O2I510 | ||
---|---|---|
DigiKey Part Number | 2330-O2I510-ND | |
Manufacturer | ||
Manufacturer Product Number | O2I510 | |
Description | CODE READER,1D&2D CODES, RED LIG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | 302.0mm x 227.0mm | |
Visual Field (Min) | 28.0mm x 21.0mm | |
Installation Distance | 85.0mm ~ 1.0m | |
Resolution | 1280 x 960 (1,228,800 Pixels) | |
Light Source | Integrated (Red) | |
Scan Rate | 40 scans/s | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 18 ~ 30VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23,971.26000 | ¥23,971.26 |