IF145-474-1 | ||
---|---|---|
DigiKey Part Number | 2434-IF145-474-1-ND | |
Manufacturer | ||
Manufacturer Product Number | IF145-474-1 | |
Description | MINNOW DRIVER KIT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pentalobe, Phillips, Slotted, Torx®, Torx® TR (Security) Bit, Screwdriver Set |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit, Screwdriver Set | |
Tip Type | Pentalobe, Phillips, Slotted, Torx®, Torx® TR (Security) | |
Includes | Case, Handle | |
Features | 16-in-1, Magnetic, Sorting Tray | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.20000 | ¥174.20 |