SY2S-51 | |
---|---|
DigiKey Part Number | 1885-SY2S-51-ND |
Manufacturer | |
Manufacturer Product Number | SY2S-51 |
Description | SOCKET THROUGH PANEL SOLDER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | RY Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.44200 | ¥154.42 |
25 | ¥14.49440 | ¥362.36 |