RV8H-1S1-AD110 | ||
---|---|---|
DigiKey Part Number | 1885-1596-ND | |
Manufacturer | ||
Manufacturer Product Number | RV8H-1S1-AD110 | |
Description | RELAY GEN PURPOSE SPDT 12A 120V | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 5.8 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC/DC | |
Must Release Voltage | 8.4 VAC/DC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 21.5 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.58000 | ¥218.58 |
10 | ¥207.67300 | ¥2,076.73 |
25 | ¥196.74400 | ¥4,918.60 |
50 | ¥185.81320 | ¥9,290.66 |
100 | ¥174.88390 | ¥17,488.39 |
250 | ¥163.95324 | ¥40,988.31 |
500 | ¥153.02310 | ¥76,511.55 |