
RU4S-CD-D12 | |
|---|---|
DigiKey Part Number | 1885-RU4S-CD-D12-ND |
Manufacturer | |
Manufacturer Product Number | RU4S-CD-D12 |
Description | RU4 RELAY WITH DIODE, LIGHT+ N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable |
Category | Features Diode, Lighted Indicator, Mechanical Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 60°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 160 Ohms |
Coil Current 80 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.37000 | ¥129.37 |
| 10 | ¥107.07600 | ¥1,070.76 |
| 25 | ¥99.22960 | ¥2,480.74 |
| 50 | ¥93.81320 | ¥4,690.66 |
| 100 | ¥88.87490 | ¥8,887.49 |
| 250 | ¥83.09172 | ¥20,772.93 |
| 500 | ¥79.26814 | ¥39,634.07 |
| 1,000 | ¥75.89587 | ¥75,895.87 |





