General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RJ2S-CLD-D12

DigiKey Part Number
1885-1696-ND
Manufacturer
Manufacturer Product Number
RJ2S-CLD-D12
Description
RELAY GEN PURPOSE DPDT 8A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode, Lighted Indicator
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
8.4 VDC
Packaging
Bulk
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
8 A
Approval Agency
CE, CSA, cURus, VDE
Switching Voltage
250VAC - Nom
Relay Type
Coil Current
48 mA
Coil Resistance
271 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.94000¥121.94
10¥108.61600¥1,086.16
25¥103.72040¥2,593.01
50¥100.16080¥5,008.04
100¥96.72210¥9,672.21
250¥92.35328¥23,088.32
500¥89.17734¥44,588.67
1,000¥86.10892¥86,108.92
Manufacturers Standard Package