Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 6PST-4NO/2NC (4 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | Lighted Indicator | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 20.8 mA | |
Coil Power | 500mW | |
Coil Resistance | 1.15 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥299.28000 | ¥299.28 |
10 | ¥284.33000 | ¥2,843.30 |
25 | ¥269.36520 | ¥6,734.13 |
50 | ¥254.40020 | ¥12,720.01 |
100 | ¥239.43610 | ¥23,943.61 |
250 | ¥224.47136 | ¥56,117.84 |