RF1V-2A2BL-D12 | ||
---|---|---|
DigiKey Part Number | 1885-RF1V-2A2BL-D12-ND | |
Manufacturer | ||
Manufacturer Product Number | RF1V-2A2BL-D12 | |
Description | RELAY FORCE GUIDED 2NO2NC DC12 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | Lighted Indicator | |
Termination Style | PC Pin | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Coil Current | 30 mA | |
Coil Power | 360mW | |
Coil Resistance | 400 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.53000 | ¥222.53 |