LBW6K-2A | ||
---|---|---|
DigiKey Part Number | LBW6K-2A-ND | |
Manufacturer | ||
Manufacturer Product Number | LBW6K-2A | |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | IDEC, LBW | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.89000 | ¥316.89 |