LBW6A-L2R | ||
---|---|---|
DigiKey Part Number | LBW6A-L2R-ND | |
Manufacturer | ||
Manufacturer Product Number | LBW6A-L2R | |
Description | CONFIG SWITCH LENS RED ROUND | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Lens Red Round |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Red | |
Shape | Round | |
(Select First, Then Apply Filters) Compatible Series | IDEC, LBW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.05000 | ¥62.05 |