LBW6A-B2Y | |
---|---|
DigiKey Part Number | LBW6A-B2Y-ND |
Manufacturer | |
Manufacturer Product Number | LBW6A-B2Y |
Description | CONFIG SWITCH LENS YELLOW ROUND |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lens Yellow Round |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Yellow | |
Shape | Round | |
(Select First, Then Apply Filters) Compatible Series | IDEC, LBW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.60000 | ¥47.60 |