LB-T20V | ||
---|---|---|
DigiKey Part Number | 1885-LB-T20V-ND | |
Manufacturer | ||
Manufacturer Product Number | LB-T20V | |
Description | CONTACT BLOCK DPDT 0.1A 125V/30V | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Contact Block DPDT 0.1A @ 125VAC/30VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Requires | Switch Body | |
Termination Style | PC Pin | |
Contact Rating @ Voltage | 0.1A @ 125VAC/30VDC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, LB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.04000 | ¥108.04 |