HW2A-L1-W | |
---|---|
DigiKey Part Number | 1885-HW2A-L1-W-ND |
Manufacturer | |
Manufacturer Product Number | HW2A-L1-W |
Description | CONFIG SWITCH LENS WHITE SQUARE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lens White Square |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
Shape | Square | |
(Select First, Then Apply Filters) Compatible Series | IDEC, HW |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.30000 | ¥36.30 |