HW1S-3JTF11-303 | ||
---|---|---|
DigiKey Part Number | 1885-HW1S-3JTF11-303-ND | |
Manufacturer | ||
Manufacturer Product Number | HW1S-3JTF11-303 | |
Description | SWITCH SELECT 3POS DPST 10A 110V | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 3 Position DPST-NO/NC 10A (AC/DC) 110 V Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO/NC | |
Number of Positions | 3 | |
Switch Function | Off-On-On, Off-Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Depth Behind Flange | 69.40mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Approval Agency | CCC, CE, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.92000 | ¥199.92 |