HW1A-L2-S-TK2034 | ||
---|---|---|
DigiKey Part Number | 1885-HW1A-L2-S-TK2034-ND | |
Manufacturer | ||
Manufacturer Product Number | HW1A-L2-S-TK2034 | |
Description | CONFIG SWITCH LENS BLUE ROUND | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Lens Blue Round |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
Shape | Round | |
(Select First, Then Apply Filters) Compatible Series | IDEC, HW |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.30000 | ¥36.30 |