HW-U10R-MAU | |
---|---|
DigiKey Part Number | 1885-HW-U10R-MAU-ND |
Manufacturer | |
Manufacturer Product Number | HW-U10R-MAU |
Description | CONTACT BLK SPST-NO 10A 110V/30V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 10A @ 110VAC/30VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC/30VDC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, HW |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.33000 | ¥165.33 |