GT5Y-4SN3A100 | |
---|---|
DigiKey Part Number | 1885-1285-ND |
Manufacturer | |
Manufacturer Product Number | GT5Y-4SN3A100 |
Description | RELAY TIME DELAY 30MIN 3A 220V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 0.1 Sec ~ 30 Min Delay 3A @ 220VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | 4PDT (4 Form C) | |
Delay Time | 0.1 Sec ~ 30 Min | |
Contact Rating @ Voltage | 3A @ 220VAC/30VDC | |
Voltage - Supply | 100 ~ 120VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.49000 | ¥377.49 |
10 | ¥340.79800 | ¥3,407.98 |
25 | ¥326.51200 | ¥8,162.80 |
50 | ¥306.10500 | ¥15,305.25 |
100 | ¥295.90130 | ¥29,590.13 |
250 | ¥279.57552 | ¥69,893.88 |