CW4P-2EQM4R | ||
---|---|---|
DigiKey Part Number | 1885-CW4P-2EQM4R-ND | |
Manufacturer | ||
Manufacturer Product Number | CW4P-2EQM4R | |
Description | PILOT LIGHT 22MM 230/240V R | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Red 230V ~ 240V Screw Terminal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 230V ~ 240V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 19.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP65 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.76000 | ¥267.76 |